Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- L, EUR- L

RS Stock No.: 201-1369Brand: Helly HansenManufacturers Part No.: 79198_930-L
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Grey

Size EUR

L

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

Chelsea Evolution

Sleeve Type

Short

Size UK

L

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

18.349 OMR

18.349 OMR Each (ex VAT)

19.266 OMR

19.266 OMR Each (inc. VAT)

Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- L, EUR- L

18.349 OMR

18.349 OMR Each (ex VAT)

19.266 OMR

19.266 OMR Each (inc. VAT)

Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Size EUR

L

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

Chelsea Evolution

Sleeve Type

Short

Size UK

L

Country of Origin

Sri Lanka