Helukabel Red 2.5 mm² Hook Up Wire, 13 AWG, 100m, Silicone Insulation, 23702
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
2.5 mm²
Sheath Colour
Red
American Wire Gauge
13 AWG
Cable Shape
Stranded
Length
100m
Insulation material
Silicone
Country of Origin
Germany
Stock information temporarily unavailable.
74.800 OMR
0.748 OMR Each (ex VAT)
78.540 OMR
0.785 OMR Each (inc. VAT)
Helukabel Red 2.5 mm² Hook Up Wire, 13 AWG, 100m, Silicone Insulation, 23702
100
74.800 OMR
0.748 OMR Each (ex VAT)
78.540 OMR
0.785 OMR Each (inc. VAT)
Helukabel Red 2.5 mm² Hook Up Wire, 13 AWG, 100m, Silicone Insulation, 23702
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
2.5 mm²
Sheath Colour
Red
American Wire Gauge
13 AWG
Cable Shape
Stranded
Length
100m
Insulation material
Silicone
Country of Origin
Germany