Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hengstler H-468 HDZ-43468 Safety Relay, 24V dc, Single Channel

RS Stock No.: 280-4436Brand: HengstlerManufacturers Part No.: 468-1003Distrelec Article No.: 13794700
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1

Range

H-468

Series

HDZ-43468

Distrelec Product Id

13794700

Country of Origin

Slovakia

Stock information temporarily unavailable.

23.766 OMR

23.766 OMR Each (ex VAT)

24.954 OMR

24.954 OMR Each (inc. VAT)

Hengstler H-468 HDZ-43468 Safety Relay, 24V dc, Single Channel

23.766 OMR

23.766 OMR Each (ex VAT)

24.954 OMR

24.954 OMR Each (inc. VAT)

Hengstler H-468 HDZ-43468 Safety Relay, 24V dc, Single Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1

Range

H-468

Series

HDZ-43468

Distrelec Product Id

13794700

Country of Origin

Slovakia