Technical Document
Specifications
Brand
HENSELDimensions L x W x H
88 x 88 x 53mm
Material
Thermoplastic
Length
88mm
Width
88mm
Height
53mm
Colour
Black
Number of Ways
7
Current Rating
20 A, 25A
Series
DK
Country of Origin
Germany
Product details
Junction Boxes for Offshore Application
The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.
Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)
Approvals
DNV, GL( German Lloyd's) and Russian shipping approved.
Standards
In accordance with IEC 60, 670-22.
6.127 OMR
6.127 OMR Each (ex VAT)
6.433 OMR
6.433 OMR Each (inc. VAT)
1
6.127 OMR
6.127 OMR Each (ex VAT)
6.433 OMR
6.433 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 6.127 OMR |
10 - 14 | 5.940 OMR |
15+ | 5.836 OMR |
Technical Document
Specifications
Brand
HENSELDimensions L x W x H
88 x 88 x 53mm
Material
Thermoplastic
Length
88mm
Width
88mm
Height
53mm
Colour
Black
Number of Ways
7
Current Rating
20 A, 25A
Series
DK
Country of Origin
Germany
Product details
Junction Boxes for Offshore Application
The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.
Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)
Approvals
DNV, GL( German Lloyd's) and Russian shipping approved.
Standards
In accordance with IEC 60, 670-22.