HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, IP67, IP69, 5 Terminals, 77 x 180 x 130mm

RS Stock No.: 276-5467Brand: HENSELManufacturers Part No.: KF 1006 G
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

77 x 180 x 130mm

Dimensions (L x W x H)

77 x 180 x 130mm

Material

Polycarbonate

Length

77mm

Width

130mm

Height

130mm

IP Rating

IP66, IP67, IP69

Number of Terminals

5

Colour

Grey

Current Rating

40A

Series

KF

Country of Origin

Germany

Stock information temporarily unavailable.

23.424 OMR

23.424 OMR Each (ex VAT)

24.595 OMR

24.595 OMR Each (inc. VAT)

HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, IP67, IP69, 5 Terminals, 77 x 180 x 130mm

23.424 OMR

23.424 OMR Each (ex VAT)

24.595 OMR

24.595 OMR Each (inc. VAT)

HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, IP67, IP69, 5 Terminals, 77 x 180 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

77 x 180 x 130mm

Dimensions (L x W x H)

77 x 180 x 130mm

Material

Polycarbonate

Length

77mm

Width

130mm

Height

130mm

IP Rating

IP66, IP67, IP69

Number of Terminals

5

Colour

Grey

Current Rating

40A

Series

KF

Country of Origin

Germany