Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hilscher 1 Mini PCI Express D-sub, 9 Pin Serial Card

RS Stock No.: 144-581Brand: HilscherManufacturers Part No.: CIFX 90E-CO\NHS\F
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

Mini PCI Express

Number Of Ports

1

Communication Protocol

CANopen

Connection Port

D-sub, 9 Pin

Output Connections

PCIe

Country of Origin

Germany

Stock information temporarily unavailable.

292.367 OMR

292.367 OMR Each (ex VAT)

306.985 OMR

306.985 OMR Each (inc. VAT)

Hilscher 1 Mini PCI Express D-sub, 9 Pin Serial Card

292.367 OMR

292.367 OMR Each (ex VAT)

306.985 OMR

306.985 OMR Each (inc. VAT)

Hilscher 1 Mini PCI Express D-sub, 9 Pin Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

Mini PCI Express

Number Of Ports

1

Communication Protocol

CANopen

Connection Port

D-sub, 9 Pin

Output Connections

PCIe

Country of Origin

Germany