Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s

RS Stock No.: 162-131Brand: HilscherManufacturers Part No.: CIFX 90E-RE\F+ML
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

Mini PCI Express

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Country of Origin

Germany

Stock information temporarily unavailable.

370.590 OMR

370.590 OMR Each (ex VAT)

389.120 OMR

389.120 OMR Each (inc. VAT)

Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s

370.590 OMR

370.590 OMR Each (ex VAT)

389.120 OMR

389.120 OMR Each (inc. VAT)

Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

Mini PCI Express

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Country of Origin

Germany