Technical Document
Specifications
Brand
HilscherSeries
NetTap 100
Input Type
Real Time Ethernet
Number of Inputs
2
Number of Outputs
1
Output Type
Real Time Ethernet
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Application
Protocol Converter
Maximum Operating Temperature
60°C
Country of Origin
Germany
352.270 OMR
352.270 OMR Each (ex VAT)
369.883 OMR
369.883 OMR Each (inc. VAT)
1
352.270 OMR
352.270 OMR Each (ex VAT)
369.883 OMR
369.883 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HilscherSeries
NetTap 100
Input Type
Real Time Ethernet
Number of Inputs
2
Number of Outputs
1
Output Type
Real Time Ethernet
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Application
Protocol Converter
Maximum Operating Temperature
60°C
Country of Origin
Germany