Hirose DF12 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.5mm Pitch, Solder Termination

RS Stock No.: 772-6807Brand: HiroseManufacturers Part No.: DF12B(3.0)-40DS-0.5V(86)
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

40

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Series

DF12

Contact Material

Copper

Product details

0.5mm Hirose SMT Board to Board Receptacle Connector with Fitting - DF12B Series

DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT Board to Board receptacle connectors with part numbers: DF12Bxx - xxxx--xxxx have metal fittings for solder retention.

Applications

• Mobile phone
• LCD
• Note PC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.592 OMR

0.918 OMR Each (In a Pack of 5) (ex VAT)

4.822 OMR

0.964 OMR Each (In a Pack of 5) (inc. VAT)

Hirose DF12 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.5mm Pitch, Solder Termination

4.592 OMR

0.918 OMR Each (In a Pack of 5) (ex VAT)

4.822 OMR

0.964 OMR Each (In a Pack of 5) (inc. VAT)

Hirose DF12 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 200.918 OMR4.592 OMR
25 - 450.776 OMR3.878 OMR
50 - 950.682 OMR3.410 OMR
100 - 2450.594 OMR2.970 OMR
250+0.550 OMR2.750 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

40

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Series

DF12

Contact Material

Copper

Product details

0.5mm Hirose SMT Board to Board Receptacle Connector with Fitting - DF12B Series

DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT Board to Board receptacle connectors with part numbers: DF12Bxx - xxxx--xxxx have metal fittings for solder retention.

Applications

• Mobile phone
• LCD
• Note PC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more