Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose DF33C Series Straight Through Hole PCB Header, 3 Contact(s), 3.3mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 111-3913Brand: HiroseManufacturers Part No.: DF33C-3P-3.3DSA(24)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

DF33C

Pitch

3.3mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

5.0A

Voltage Rating

500.0 V

Country of Origin

Malaysia

Product details

Hirose EnerBee DF33C Series 3.3 mm PCB Header Connectors

These DF33C Series 3.3 mm wire to board small power supply header connectors are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The housings of these DF33C headers feature a robust positive locking mechanism which is designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism also meets the various requirements of industrial power supply and power sources. The contacts of these DF33C connectors are are separated by walls inside the housing enabling them to be independent of one another and preventing short circuits. These DF33C 3.3 mm header connectors feature guide posts that help with accurate placement and orientation on the PCB. The housing material of the DF33C headers contains a glass filled resin to decrease thermal shrinkage and prevent solder cracking. These DF33C header connectors accept resin sealing up to 6.5 mm high from the board surface without any effect on their performance. This sealing offers protection against dust and moisture penetration.

Features and Benefits

Compact design with high-power capability of 5A
Secure positive locking mechanism with tactile click
Individually ’boxed’ contacts to prevent short circuits
Supports resin sealing up to 6.5 mm for protection against dust and moisture
Glass filled resin in housing material to prevent solder cracking
Meet 1.5mm creepage distance as stipulated by the Electrical Appliance and Material Safety Act
Glow Wire compliant

Applications

These Enerbee DF33C connectors are widely used as a compact connector for internal power supplies. Applications include: LED lighting, office equipment, medical devices, robotics, home appliances, industrial controllers, smart meters, IT home appliances as well as many others

The EnerBee Brand

The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! The EnerBee range of connectors provide technically advanced connectivity solutions for a wide range of applications and are able to work with high current and high tension devices. The compact size allows space saving to be maximised and offers an alternative to other bulky parts that are on the market. The EnerBee's built-in lock mechanism replaces terminal locks improving both assembly quality and work efficiency.

Standards

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose EnerBee DF33C 3.3mm Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.925 OMR

0.192 OMR Each (In a Pack of 10) (ex VAT)

2.021 OMR

0.202 OMR Each (In a Pack of 10) (inc. VAT)

Hirose DF33C Series Straight Through Hole PCB Header, 3 Contact(s), 3.3mm Pitch, 1 Row(s), Shrouded
Select packaging type

1.925 OMR

0.192 OMR Each (In a Pack of 10) (ex VAT)

2.021 OMR

0.202 OMR Each (In a Pack of 10) (inc. VAT)

Hirose DF33C Series Straight Through Hole PCB Header, 3 Contact(s), 3.3mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 4900.192 OMR1.925 OMR
500 - 9900.138 OMR1.375 OMR
1000 - 19900.121 OMR1.210 OMR
2000 - 49900.116 OMR1.155 OMR
5000+0.099 OMR0.990 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

DF33C

Pitch

3.3mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

5.0A

Voltage Rating

500.0 V

Country of Origin

Malaysia

Product details

Hirose EnerBee DF33C Series 3.3 mm PCB Header Connectors

These DF33C Series 3.3 mm wire to board small power supply header connectors are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The housings of these DF33C headers feature a robust positive locking mechanism which is designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism also meets the various requirements of industrial power supply and power sources. The contacts of these DF33C connectors are are separated by walls inside the housing enabling them to be independent of one another and preventing short circuits. These DF33C 3.3 mm header connectors feature guide posts that help with accurate placement and orientation on the PCB. The housing material of the DF33C headers contains a glass filled resin to decrease thermal shrinkage and prevent solder cracking. These DF33C header connectors accept resin sealing up to 6.5 mm high from the board surface without any effect on their performance. This sealing offers protection against dust and moisture penetration.

Features and Benefits

Compact design with high-power capability of 5A
Secure positive locking mechanism with tactile click
Individually ’boxed’ contacts to prevent short circuits
Supports resin sealing up to 6.5 mm for protection against dust and moisture
Glass filled resin in housing material to prevent solder cracking
Meet 1.5mm creepage distance as stipulated by the Electrical Appliance and Material Safety Act
Glow Wire compliant

Applications

These Enerbee DF33C connectors are widely used as a compact connector for internal power supplies. Applications include: LED lighting, office equipment, medical devices, robotics, home appliances, industrial controllers, smart meters, IT home appliances as well as many others

The EnerBee Brand

The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! The EnerBee range of connectors provide technically advanced connectivity solutions for a wide range of applications and are able to work with high current and high tension devices. The compact size allows space saving to be maximised and offers an alternative to other bulky parts that are on the market. The EnerBee's built-in lock mechanism replaces terminal locks improving both assembly quality and work efficiency.

Standards

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose EnerBee DF33C 3.3mm Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more