Hirose DF59 Series Board to Board, 3A

RS Stock No.: 792-2828Brand: HiroseManufacturers Part No.: DF59S-1P-FC(24)
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Hirose

Series

DF59

Type

Board to Board

Current Rating

3A

Voltage Rating

350 V ac/dc

Contact Plating

Tin

Termination Method

Solder

Country of Origin

Japan

Product details

Hirose DF59S LED Lighting Mono-pole Connector System

The Hirose DF59S LED Lighting Mono-pole Connector is a slim fit and low profile System with a height of 1.8 mm width of 2.7 mm and length of 21.6 mm. The design of the DF59S LED Lighting Mono-pole Connector provides a stress free contact between PCBs which can float by ∓0.5mm in the X and Y direction and by ∓0.2 mm in the Z direction. A high current capability of 3 A is possible with the DF59S LED Lighting Mono-pole Connector System.
The 3 part coplanar Board to Board Mono-pole DF59S system consists of:
792-2828 Joint Floating Plug
792-2821 Common PCB Receptacle

Hirose DF59S Series

The Hirose DF59S 3-axis Float Series of mono-pole connectors are optimized for use with general high density LED modules. The DF59S connector consists of common SMT receptacle header mounted on coplanar PCBs joined together by the Board-to-Board Joint Floating Plug.

Stock information temporarily unavailable.

2.915 OMR

0.583 OMR Each (In a Pack of 5) (ex VAT)

3.061 OMR

0.612 OMR Each (In a Pack of 5) (inc. VAT)

Hirose DF59 Series Board to Board, 3A
Select packaging type

2.915 OMR

0.583 OMR Each (In a Pack of 5) (ex VAT)

3.061 OMR

0.612 OMR Each (In a Pack of 5) (inc. VAT)

Hirose DF59 Series Board to Board, 3A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Series

DF59

Type

Board to Board

Current Rating

3A

Voltage Rating

350 V ac/dc

Contact Plating

Tin

Termination Method

Solder

Country of Origin

Japan

Product details

Hirose DF59S LED Lighting Mono-pole Connector System

The Hirose DF59S LED Lighting Mono-pole Connector is a slim fit and low profile System with a height of 1.8 mm width of 2.7 mm and length of 21.6 mm. The design of the DF59S LED Lighting Mono-pole Connector provides a stress free contact between PCBs which can float by ∓0.5mm in the X and Y direction and by ∓0.2 mm in the Z direction. A high current capability of 3 A is possible with the DF59S LED Lighting Mono-pole Connector System.
The 3 part coplanar Board to Board Mono-pole DF59S system consists of:
792-2828 Joint Floating Plug
792-2821 Common PCB Receptacle

Hirose DF59S Series

The Hirose DF59S 3-axis Float Series of mono-pole connectors are optimized for use with general high density LED modules. The DF59S connector consists of common SMT receptacle header mounted on coplanar PCBs joined together by the Board-to-Board Joint Floating Plug.