Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

RS Stock No.: 685-0788Brand: HiroseManufacturers Part No.: DM1B-DSF-PEJ(82)
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Hirose

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Pitch

2.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.9mm

Width

28.0mm

Depth

2.9mm

Dimensions

28 x 2.9 x 29.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Indonesia

Product details

SD Memory Card Connector - Hirose DM1

The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards

Features and Benefits

• Metal cover extends over the back of the connector
• Built-in lock feature
• Push-in / Push-out ejection mechanism
• Stainless steel cover

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

1.562 OMR

1.562 OMR Each (ex VAT)

1.640 OMR

1.640 OMR Each (inc. VAT)

Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination
Select packaging type

1.562 OMR

1.562 OMR Each (ex VAT)

1.640 OMR

1.640 OMR Each (inc. VAT)

Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 241.562 OMR
25 - 741.436 OMR
75 - 1991.309 OMR
200 - 3991.172 OMR
400+1.111 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Hirose

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Pitch

2.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.9mm

Width

28.0mm

Depth

2.9mm

Dimensions

28 x 2.9 x 29.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Indonesia

Product details

SD Memory Card Connector - Hirose DM1

The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards

Features and Benefits

• Metal cover extends over the back of the connector
• Built-in lock feature
• Push-in / Push-out ejection mechanism
• Stainless steel cover

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in