Hirose 34-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 896-0991Brand: HiroseManufacturers Part No.: HIF3BA-34PD-2.54R-MC
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

34

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

HIF3B

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

200.0 V ac

Contact Material

Beryllium Copper

Housing Material

PBT

Country of Origin

Malaysia

Product details

Hirose 2.54mm HIF3B Series In-Line IDC Ribbon Cable Plug Connector

HIF3B series 2.54mm in-line cable mount IDC ribbon cable plug connectors made from black UL94V-0 PBT with double row gold plated contacts. These HIF3B series in-line IDC ribbon cable plug connectors have polarizing slots (for configuration details please see manufacturers datasheet), ejection latches and are for use with UL2651 AWG 28 flat cable. Typically, these HIF3B in-line ribbon cable connectors are used for internal cable to cable equipment wiring.
For compatible connectors see HIF3A series and HIF3B series sockets.

Hirose 2.54mm Ribbon Cable Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

8.552 OMR

8.552 OMR Each (ex VAT)

8.980 OMR

8.980 OMR Each (inc. VAT)

Hirose 34-Way IDC Connector Plug for Cable Mount, 2-Row

8.552 OMR

8.552 OMR Each (ex VAT)

8.980 OMR

8.980 OMR Each (inc. VAT)

Hirose 34-Way IDC Connector Plug for Cable Mount, 2-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 98.552 OMR
10 - 997.486 OMR
100 - 2496.716 OMR
250 - 4996.171 OMR
500+5.714 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

34

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

HIF3B

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

200.0 V ac

Contact Material

Beryllium Copper

Housing Material

PBT

Country of Origin

Malaysia

Product details

Hirose 2.54mm HIF3B Series In-Line IDC Ribbon Cable Plug Connector

HIF3B series 2.54mm in-line cable mount IDC ribbon cable plug connectors made from black UL94V-0 PBT with double row gold plated contacts. These HIF3B series in-line IDC ribbon cable plug connectors have polarizing slots (for configuration details please see manufacturers datasheet), ejection latches and are for use with UL2651 AWG 28 flat cable. Typically, these HIF3B in-line ribbon cable connectors are used for internal cable to cable equipment wiring.
For compatible connectors see HIF3A series and HIF3B series sockets.

Hirose 2.54mm Ribbon Cable Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more