Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Series
JR
Body Orientation
Straight
Voltage Rating
250.0 V
Shell Size
16
Housing Material
Brass
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Japan
Product details
HRS (Hirose) JR16 Series Connectors
Standards
JIS C 5432
Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.
10.852 OMR
10.852 OMR Each (ex VAT)
11.395 OMR
11.395 OMR Each (inc. VAT)
1
10.852 OMR
10.852 OMR Each (ex VAT)
11.395 OMR
11.395 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 10.852 OMR |
10 - 49 | 9.752 OMR |
50 - 99 | 8.784 OMR |
100 - 249 | 7.958 OMR |
250+ | 7.298 OMR |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Series
JR
Body Orientation
Straight
Voltage Rating
250.0 V
Shell Size
16
Housing Material
Brass
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Japan
Product details
HRS (Hirose) JR16 Series Connectors
Standards
JIS C 5432
Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.