Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Nickel

RS Stock No.: 884-9052Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972518100
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Type

Banana Plug

Contact Material

Beryllium Copper (Spring), Brass (Pin)

Insulation Material

PVC-P

Country of Origin

Germany

Product details

LAS 30 CAT I Shatter Proof Test Plugs

Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.

Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin

Stock information temporarily unavailable.

5.582 OMR

1.116 OMR Each (In a Pack of 5) (ex VAT)

5.861 OMR

1.172 OMR Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Nickel

5.582 OMR

1.116 OMR Each (In a Pack of 5) (ex VAT)

5.861 OMR

1.172 OMR Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 451.116 OMR5.582 OMR
50 - 1201.034 OMR5.170 OMR
125 - 2450.962 OMR4.812 OMR
250+0.896 OMR4.482 OMR

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Type

Banana Plug

Contact Material

Beryllium Copper (Spring), Brass (Pin)

Insulation Material

PVC-P

Country of Origin

Germany

Product details

LAS 30 CAT I Shatter Proof Test Plugs

Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.

Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin