Technical Document
Specifications
Lead Length
2m
Current Rating
16A
Colour
Red
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Product details
MLB test lead
From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile.
Features and Benefits:
Voltage rating: 60 Vdc
Connecting plug: Ø 4 mm
Operating current (max.): 16 A
Contact resistance (max): 22 / 40 mΩ
PVC flexible cord: 1 mm²
13.965 OMR
13.965 OMR Each (ex VAT)
14.663 OMR
14.663 OMR Each (inc. VAT)
1
13.965 OMR
13.965 OMR Each (ex VAT)
14.663 OMR
14.663 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 13.965 OMR |
10 - 24 | 13.052 OMR |
25+ | 12.238 OMR |
Technical Document
Specifications
Lead Length
2m
Current Rating
16A
Colour
Red
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Product details
MLB test lead
From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile.
Features and Benefits:
Voltage rating: 60 Vdc
Connecting plug: Ø 4 mm
Operating current (max.): 16 A
Contact resistance (max): 22 / 40 mΩ
PVC flexible cord: 1 mm²