Technical Document
Specifications
Brand
HOBUTMaximum Value
0/1000A For 1000/5A CT
Current Type
AC
Moving Element
Moving Iron
Cutout Height
72mm
Cutout Width
72mm
Depth
38.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/1000A For 1000/5A CT
Minimum Displayed Value
0A
Series
D72SD
Approvals
BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1
Country of Origin
United Kingdom
Product details
CT Operated DIN Moving Iron Ammeters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds
Supplied with
Mounting brackets
13.194 OMR
13.194 OMR Each (ex VAT)
13.854 OMR
13.854 OMR Each (inc. VAT)
1
13.194 OMR
13.194 OMR Each (ex VAT)
13.854 OMR
13.854 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 13.194 OMR |
5 - 9 | 12.672 OMR |
10+ | 12.226 OMR |
Technical Document
Specifications
Brand
HOBUTMaximum Value
0/1000A For 1000/5A CT
Current Type
AC
Moving Element
Moving Iron
Cutout Height
72mm
Cutout Width
72mm
Depth
38.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/1000A For 1000/5A CT
Minimum Displayed Value
0A
Series
D72SD
Approvals
BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1
Country of Origin
United Kingdom
Product details
CT Operated DIN Moving Iron Ammeters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds
Supplied with
Mounting brackets