Honeywell Safety General PPE Combination Kit Containing 6 Points Harness, Faceshield, Helmet, Leigthning L1H Earmuffs

RS Stock No.: 104-0908Brand: Honeywell SafetyManufacturers Part No.: 1017291
brand-logo
View all in PPE Combination Kits

Technical Document

Specifications

Kit Contents

6 Points Harness, Faceshield, Helmet, Leigthning L1H Earmuffs

Protection Type

General

Country of Origin

France

Product details

Forestry Kit

The Forestry kit is a complete kit for protecting workers on site providing head, neck, face and ear protection. Starting with the ear protection you are provided with Leigthning L1H earmuffs. The earmuffs are excellent protection against hazardous noise complete with airflow control technology providing optimal attenuation across all frequencies. An orange lightweight polyethylene vented helmet not only protects the head but ensures visibility and is specially made for outdoor use. The helmet includes a rain gutter and comes equipped with a six point harness. An adjustable mesh face shield is included which includes a detachable brim / sun peak and a neck guard which protects from debris and the weather.

FEATURES and BENEFITS:

Complete kit
Excellent for outdoor use
Leigthning L1H earmuffs
Orange Helmet
Mesh face shield

EARMUFFS:

Airflow control technology
Optimal attenuation across all frequencies
Protects from hazardous noise
Helmet mounted
Metal construction
Weight 701 grammes
Comfortable
SNR 28 dB
H 32 dB
M 25 dB
L 19 dB

HELMET:

Polyethylene
Lightweight
Vented at the top
Rain gutter
6 point harness
Designed for outdoor applications
Comfortable
Bright orange

FACE SHIELD:

Mesh construction
Flexible
Adjustable
Flip up and down
Detachable brim / sun peak
Integrated neck guard
Protects from debris and weather

Approvals

89/686/EEC

Standards

EN 352-3

Stock information temporarily unavailable.

37.186 OMR

37.186 OMR Each (ex VAT)

39.045 OMR

39.045 OMR Each (inc. VAT)

Honeywell Safety General PPE Combination Kit Containing 6 Points Harness, Faceshield, Helmet, Leigthning L1H Earmuffs

37.186 OMR

37.186 OMR Each (ex VAT)

39.045 OMR

39.045 OMR Each (inc. VAT)

Honeywell Safety General PPE Combination Kit Containing 6 Points Harness, Faceshield, Helmet, Leigthning L1H Earmuffs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Contents

6 Points Harness, Faceshield, Helmet, Leigthning L1H Earmuffs

Protection Type

General

Country of Origin

France

Product details

Forestry Kit

The Forestry kit is a complete kit for protecting workers on site providing head, neck, face and ear protection. Starting with the ear protection you are provided with Leigthning L1H earmuffs. The earmuffs are excellent protection against hazardous noise complete with airflow control technology providing optimal attenuation across all frequencies. An orange lightweight polyethylene vented helmet not only protects the head but ensures visibility and is specially made for outdoor use. The helmet includes a rain gutter and comes equipped with a six point harness. An adjustable mesh face shield is included which includes a detachable brim / sun peak and a neck guard which protects from debris and the weather.

FEATURES and BENEFITS:

Complete kit
Excellent for outdoor use
Leigthning L1H earmuffs
Orange Helmet
Mesh face shield

EARMUFFS:

Airflow control technology
Optimal attenuation across all frequencies
Protects from hazardous noise
Helmet mounted
Metal construction
Weight 701 grammes
Comfortable
SNR 28 dB
H 32 dB
M 25 dB
L 19 dB

HELMET:

Polyethylene
Lightweight
Vented at the top
Rain gutter
6 point harness
Designed for outdoor applications
Comfortable
Bright orange

FACE SHIELD:

Mesh construction
Flexible
Adjustable
Flip up and down
Detachable brim / sun peak
Integrated neck guard
Protects from debris and weather

Approvals

89/686/EEC

Standards

EN 352-3