Honeywell Safety Bacou Creek AMG S3 Polymer Toe Capped Safety Boots, UK 11, EU 46

RS Stock No.: 104-0982Brand: Honeywell SafetyManufacturers Part No.: 6246158 46
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Bacou Creek AMG S3

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Type

Ankle Boots

Safety Toe Type

Polymer

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

France

Product details

Creek S3 Safety Boot

Creek S3 safety boot is a water and dust-resistant safety boot complete with a 200J Spacium toe cap in injected polymer. The boot has an anti-puncture sole and is tear resistant. The boot is reinforced at the front and back providing you with all round protection. A Poromax lining provides antibacterial and antimicrobial protection plus watertight bellows. Your ankle has a padded collar protection and tongue. An excellent boot adapting to your foot shape plus it is lightweight, flexible and providing you with a comfortable fit.

FEATURES and BENEFITS:

Water resistant
Dust-resistant
Oiled leather with textile panels
Lateral watertight bellows
SCR certified 200J Spacium toe cap
Toe cap is non-metalic, lighter than steel
Anti-puncture sole
Tear resistant
Reinforced front and back protection
Padded ankle collar and tongue
Adapts to the foot shape
Removable insole – dual density PU foam
Quick drying interior Poromax lining
Comfortable heel pads
Flexible
Various sizes available

TOE CAP:

200J Spacium
Injected polymer
Non-metalic
Non-magnetic
Extra wide
Thermal insulator
Unalterable
Suits all foot types

INSOLE:

Dual density PU foam
Removable
Antibacterial
Antistatic
Comfortable heel pads
Evacuation channels

OUTSOLE:

Dual density polyurethane
PU 2D
Light
Flexible
Shock absorption
Abrasion resistant
Resistant to fuel, oil, grease
Slip resistant
Anti-puncture

Standards

EN ISO 20345
SRC certified

Stock information temporarily unavailable.

50.105 OMR

50.105 OMR 1 Pair (ex VAT)

52.610 OMR

52.610 OMR 1 Pair (inc. VAT)

Honeywell Safety Bacou Creek AMG S3 Polymer Toe Capped Safety Boots, UK 11, EU 46

50.105 OMR

50.105 OMR 1 Pair (ex VAT)

52.610 OMR

52.610 OMR 1 Pair (inc. VAT)

Honeywell Safety Bacou Creek AMG S3 Polymer Toe Capped Safety Boots, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Bacou Creek AMG S3

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Type

Ankle Boots

Safety Toe Type

Polymer

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

France

Product details

Creek S3 Safety Boot

Creek S3 safety boot is a water and dust-resistant safety boot complete with a 200J Spacium toe cap in injected polymer. The boot has an anti-puncture sole and is tear resistant. The boot is reinforced at the front and back providing you with all round protection. A Poromax lining provides antibacterial and antimicrobial protection plus watertight bellows. Your ankle has a padded collar protection and tongue. An excellent boot adapting to your foot shape plus it is lightweight, flexible and providing you with a comfortable fit.

FEATURES and BENEFITS:

Water resistant
Dust-resistant
Oiled leather with textile panels
Lateral watertight bellows
SCR certified 200J Spacium toe cap
Toe cap is non-metalic, lighter than steel
Anti-puncture sole
Tear resistant
Reinforced front and back protection
Padded ankle collar and tongue
Adapts to the foot shape
Removable insole – dual density PU foam
Quick drying interior Poromax lining
Comfortable heel pads
Flexible
Various sizes available

TOE CAP:

200J Spacium
Injected polymer
Non-metalic
Non-magnetic
Extra wide
Thermal insulator
Unalterable
Suits all foot types

INSOLE:

Dual density PU foam
Removable
Antibacterial
Antistatic
Comfortable heel pads
Evacuation channels

OUTSOLE:

Dual density polyurethane
PU 2D
Light
Flexible
Shock absorption
Abrasion resistant
Resistant to fuel, oil, grease
Slip resistant
Anti-puncture

Standards

EN ISO 20345
SRC certified