Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes, UK 9, EU 43

RS Stock No.: 282-2388Brand: Honeywell SafetyManufacturers Part No.: 6250118-41
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

Sprinter

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Yellow

Safety Toe

Yes

Safety Toe Type

Fibreglass

Country of Origin

China

Stock information temporarily unavailable.

60.753 OMR

60.753 OMR 1 Pair (ex VAT)

63.791 OMR

63.791 OMR 1 Pair (inc. VAT)

Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes, UK 9, EU 43

60.753 OMR

60.753 OMR 1 Pair (ex VAT)

63.791 OMR

63.791 OMR 1 Pair (inc. VAT)

Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Sprinter

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Yellow

Safety Toe

Yes

Safety Toe Type

Fibreglass

Country of Origin

China