Technical Document
Specifications
Brand
Honeywell SafetySeries
Sprinter
Gender
Unisex
Shoe Size EU
43
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
No
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Midsole Type
Non Metallic
Slip Resistance Rating
SRC
Upper Material
Fabric
Country of Origin
China
55.754 OMR
55.754 OMR 1 Pair (ex VAT)
58.542 OMR
58.542 OMR 1 Pair (inc. VAT)
1
55.754 OMR
55.754 OMR 1 Pair (ex VAT)
58.542 OMR
58.542 OMR 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetySeries
Sprinter
Gender
Unisex
Shoe Size EU
43
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
No
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Midsole Type
Non Metallic
Slip Resistance Rating
SRC
Upper Material
Fabric
Country of Origin
China