Honeywell Plunger Micro Switch, Screw Terminal, 20 A, SP-CO

RS Stock No.: 842-6450Brand: HoneywellManufacturers Part No.: BA-2RB-A2Distrelec Article No.: 30138648
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

20 A

Contact Configuration

SP-CO

Operating Force

3.89 → 6.12 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Voltage Rating

250V ac/dc

Release Force

2.78N

Operating Temperature Range

-55 → +85°C

Country of Origin

Mexico

Product details

BA Series Micro Switch

The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A

You may be interested in

12.666 OMR

12.666 OMR Each (ex VAT)

13.299 OMR

13.299 OMR Each (inc. VAT)

Honeywell Plunger Micro Switch, Screw Terminal, 20 A, SP-CO

12.666 OMR

12.666 OMR Each (ex VAT)

13.299 OMR

13.299 OMR Each (inc. VAT)

Honeywell Plunger Micro Switch, Screw Terminal, 20 A, SP-CO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

20 A

Contact Configuration

SP-CO

Operating Force

3.89 → 6.12 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Voltage Rating

250V ac/dc

Release Force

2.78N

Operating Temperature Range

-55 → +85°C

Country of Origin

Mexico

Product details

BA Series Micro Switch

The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A

You may be interested in