Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Gauge
Minimum Pressure Reading
0psi
Maximum Pressure Reading
30psi
Accuracy
±0.25 %FSS BFSL
Output Type
Transistor
Media Measured
Gas, Liquid
Supply Voltage
3.6 V
Country of Origin
China
Stock information temporarily unavailable.
924.000 OMR
5.775 OMR Each (On a Reel of 160) (ex VAT)
970.200 OMR
6.064 OMR Each (On a Reel of 160) (inc. VAT)
Honeywell Pressure Sensor, 0psi Min, 30psi Max, Transistor Output, Gauge Reading
160
924.000 OMR
5.775 OMR Each (On a Reel of 160) (ex VAT)
970.200 OMR
6.064 OMR Each (On a Reel of 160) (inc. VAT)
Honeywell Pressure Sensor, 0psi Min, 30psi Max, Transistor Output, Gauge Reading
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Gauge
Minimum Pressure Reading
0psi
Maximum Pressure Reading
30psi
Accuracy
±0.25 %FSS BFSL
Output Type
Transistor
Media Measured
Gas, Liquid
Supply Voltage
3.6 V
Country of Origin
China