Honeywell Digital Hall Effect Sensor switching current 50 mA supply voltage -1 → +25 V dc

RS Stock No.: 370-6903Brand: HoneywellManufacturers Part No.: SR13C-A1Distrelec Article No.: 11031632
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Digital

Supply Voltage

-1 → +25 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

25V

Switching Current

50 mA

Length

7.62mm

Width

20.32mm

Depth

11.43mm

Dimensions

7.62 x 20.32 x 11.43 mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

SR13 and SR15 series Hall effect sensors

Hall effect sensors in plastic casing with wires.
Flat or quick fit snap-in casing for rapid assembly.
Used in association with a magnet.
Application in various types of detection, low cost.

Stock information temporarily unavailable.

9.620 OMR

9.620 OMR Each (ex VAT)

10.101 OMR

10.101 OMR Each (inc. VAT)

Honeywell Digital Hall Effect Sensor switching current 50 mA supply voltage -1 → +25 V dc

9.620 OMR

9.620 OMR Each (ex VAT)

10.101 OMR

10.101 OMR Each (inc. VAT)

Honeywell Digital Hall Effect Sensor switching current 50 mA supply voltage -1 → +25 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Digital

Supply Voltage

-1 → +25 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

25V

Switching Current

50 mA

Length

7.62mm

Width

20.32mm

Depth

11.43mm

Dimensions

7.62 x 20.32 x 11.43 mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

SR13 and SR15 series Hall effect sensors

Hall effect sensors in plastic casing with wires.
Flat or quick fit snap-in casing for rapid assembly.
Used in association with a magnet.
Application in various types of detection, low cost.