Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

RS Stock No.: 176-2801Brand: Hongfa Europe GMBHManufacturers Part No.: HF115F-S/24-HF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Current AC

16 A

Maximum Switching Current (AC)

16 A

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

HF115F-S

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

5 x 10^6 cycles

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.124 OMR

3.124 OMR Each (ex VAT)

3.280 OMR

3.280 OMR Each (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

3.124 OMR

3.124 OMR Each (ex VAT)

3.280 OMR

3.280 OMR Each (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Current AC

16 A

Maximum Switching Current (AC)

16 A

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

HF115F-S

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

5 x 10^6 cycles

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more