Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
20 A
Maximum Switching Current DC
20 A
Length
29mm
Coil Resistance
36Ω
Coil Power
720mW
Minimum Operating Temperature
-40°C
Series
HF14FW
Height
26.5mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Life
1 x 10^7 cycles
Depth
13mm
Contact Material
Silver Alloy
Maximum Switching Power AC
5.54 kVA
Maximum Switching Power DC
480 W
Country of Origin
China
85.250 OMR
1.705 OMR Each (In a Tray of 50) (ex VAT)
89.512 OMR
1.790 OMR Each (In a Tray of 50) (inc. VAT)
50
85.250 OMR
1.705 OMR Each (In a Tray of 50) (ex VAT)
89.512 OMR
1.790 OMR Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
20 A
Maximum Switching Current DC
20 A
Length
29mm
Coil Resistance
36Ω
Coil Power
720mW
Minimum Operating Temperature
-40°C
Series
HF14FW
Height
26.5mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Life
1 x 10^7 cycles
Depth
13mm
Contact Material
Silver Alloy
Maximum Switching Power AC
5.54 kVA
Maximum Switching Power DC
480 W
Country of Origin
China