Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST

RS Stock No.: 176-2795Brand: Hongfa Europe GMBHManufacturers Part No.: HF3FA/012-HTF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

19mm

Coil Resistance

400Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Series

HF3FA

Life

1 x 10^7 cycles

Depth

15.2mm

Contact Material

Silver Alloy

Height

15.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

280 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

3.382 OMR

0.676 OMR Each (In a Pack of 5) (ex VAT)

3.551 OMR

0.710 OMR Each (In a Pack of 5) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST

3.382 OMR

0.676 OMR Each (In a Pack of 5) (ex VAT)

3.551 OMR

0.710 OMR Each (In a Pack of 5) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 50.676 OMR3.382 OMR
10 - 200.644 OMR3.218 OMR
25 - 450.616 OMR3.080 OMR
50+0.578 OMR2.888 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

19mm

Coil Resistance

400Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Series

HF3FA

Life

1 x 10^7 cycles

Depth

15.2mm

Contact Material

Silver Alloy

Height

15.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

280 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in