Hoyles Red Ceiling Pull Cord, 5A

RS Stock No.: 407-0592Brand: HoylesManufacturers Part No.: S1600-R
brand-logo
View all in Pull Cord Switches

Technical Document

Specifications

Brand

Hoyles

Colour

Red

Voltage Rating

250V ac

Current Rating

5A

Neon Indicator

No

Cord Length

2.5m

Country of Origin

United Kingdom

Product details

Hoyes Ceiling Pull Cord

Non-latching RED ceiling pull cord with re-assurance LED for use directly with AIDLARMs. This unit has voltage free SPCO contacts. The LED incorporates a current limit resistor for use on 12Vdc. The cord is 2.5metres long. However, it is considered against best practise to install a non anti ligature pull cord into a mental health unit due to the risk it poses. Call buttons in the toilet or Panic strip is recommended.

Aid and Assistance Alarms

Stock information temporarily unavailable.

20.262 OMR

20.262 OMR Each (ex VAT)

21.275 OMR

21.275 OMR Each (inc. VAT)

Hoyles Red Ceiling Pull Cord, 5A

20.262 OMR

20.262 OMR Each (ex VAT)

21.275 OMR

21.275 OMR Each (inc. VAT)

Hoyles Red Ceiling Pull Cord, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hoyles

Colour

Red

Voltage Rating

250V ac

Current Rating

5A

Neon Indicator

No

Cord Length

2.5m

Country of Origin

United Kingdom

Product details

Hoyes Ceiling Pull Cord

Non-latching RED ceiling pull cord with re-assurance LED for use directly with AIDLARMs. This unit has voltage free SPCO contacts. The LED incorporates a current limit resistor for use on 12Vdc. The cord is 2.5metres long. However, it is considered against best practise to install a non anti ligature pull cord into a mental health unit due to the risk it poses. Call buttons in the toilet or Panic strip is recommended.

Aid and Assistance Alarms