Technical Document
Specifications
Brand
Huber+SuhnerGender
Female
Coaxial Connector Type
MMBX Connector
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
12.4GHz
Contact Material
Brass
Contact Plating
Gold over Enickel
Country of Origin
Switzerland
Product details
MMBX Straight SMT PCB Connectors
Hubner + Suhner MMBX PCB SMT connectors are for use within board to board connections, with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MMBX PCB SMT connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others, used in conjuction with adaptors with and between series.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
6.716 OMR
6.716 OMR Each (ex VAT)
7.052 OMR
7.052 OMR Each (inc. VAT)
1
6.716 OMR
6.716 OMR Each (ex VAT)
7.052 OMR
7.052 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerGender
Female
Coaxial Connector Type
MMBX Connector
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
12.4GHz
Contact Material
Brass
Contact Plating
Gold over Enickel
Country of Origin
Switzerland
Product details
MMBX Straight SMT PCB Connectors
Hubner + Suhner MMBX PCB SMT connectors are for use within board to board connections, with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MMBX PCB SMT connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others, used in conjuction with adaptors with and between series.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.