Huber+Suhner RADOX Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, RADOX 125 0.75 MM² BROWN

RS Stock No.: 288-2052Brand: Huber+SuhnerManufacturers Part No.: RADOX 125 0.75 MM² BROWNDistrelec Article No.: 15541431
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Series

RADOX

Distrelec Product Id

15541431

Country of Origin

Switzerland

Stock information temporarily unavailable.

65.450 OMR

0.654 OMR Each (ex VAT)

68.722 OMR

0.687 OMR Each (inc. VAT)

Huber+Suhner RADOX Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, RADOX 125 0.75 MM² BROWN

65.450 OMR

0.654 OMR Each (ex VAT)

68.722 OMR

0.687 OMR Each (inc. VAT)

Huber+Suhner RADOX Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, RADOX 125 0.75 MM² BROWN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Stranded

Length

100m

Series

RADOX

Distrelec Product Id

15541431

Country of Origin

Switzerland