Huber+Suhner RADOX Series Black 0.5 mm² Hook Up Wire, 20 AWG, 100m, RADOX 155 0.50 MM² BLACK
RS Stock No.: 288-2069Brand: Huber+SuhnerManufacturers Part No.: RADOX 155 0.50 MM² BLACKDistrelec Article No.: 15541505
Technical Document
Specifications
Brand
Huber+SuhnerCross Sectional Area
0.5 mm²
Sheath Colour
Black
American Wire Gauge
20 AWG
Cable Shape
Stranded
Length
100m
Series
RADOX
Country of Origin
Switzerland
Stock information temporarily unavailable.
46.750 OMR
0.468 OMR Each (ex VAT)
49.088 OMR
0.491 OMR Each (inc. VAT)
Huber+Suhner RADOX Series Black 0.5 mm² Hook Up Wire, 20 AWG, 100m, RADOX 155 0.50 MM² BLACK
100
46.750 OMR
0.468 OMR Each (ex VAT)
49.088 OMR
0.491 OMR Each (inc. VAT)
Huber+Suhner RADOX Series Black 0.5 mm² Hook Up Wire, 20 AWG, 100m, RADOX 155 0.50 MM² BLACK
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerCross Sectional Area
0.5 mm²
Sheath Colour
Black
American Wire Gauge
20 AWG
Cable Shape
Stranded
Length
100m
Series
RADOX
Country of Origin
Switzerland