Huber+Suhner Radox 125 Series Orange 0.75 mm² Hook Up Wire, 19 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL
RS Stock No.: 283-3424Brand: Huber+SuhnerManufacturers Part No.: RXL 125 0.75MM2 OGDistrelec Article No.: 15541433

Technical Document
Specifications
Brand
Huber+SuhnerCross Sectional Area
0.75 mm²
Sheath Colour
Orange
American Wire Gauge
19 AWG
Cable Shape
Single Core
Core Strands
Single
Insulation material
Polyolefin Cross-linked EI5
Series
Radox 125
Country of Origin
Switzerland
Stock information temporarily unavailable.
48.950 OMR
0.490 OMR Each (ex VAT)
51.398 OMR
0.514 OMR Each (inc. VAT)
Huber+Suhner Radox 125 Series Orange 0.75 mm² Hook Up Wire, 19 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL
100
48.950 OMR
0.490 OMR Each (ex VAT)
51.398 OMR
0.514 OMR Each (inc. VAT)
Huber+Suhner Radox 125 Series Orange 0.75 mm² Hook Up Wire, 19 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerCross Sectional Area
0.75 mm²
Sheath Colour
Orange
American Wire Gauge
19 AWG
Cable Shape
Single Core
Core Strands
Single
Insulation material
Polyolefin Cross-linked EI5
Series
Radox 125
Country of Origin
Switzerland