Technical Document
Specifications
Brand
HucoShaft Diameter
15mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
34mm
Fastening
Clamp Screw
Threaded Bore Size
M5 x 16
Width
13mm
Finish
Black Oxide
Country of Origin
China
Product details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
4.378 OMR
4.378 OMR Each (ex VAT)
4.597 OMR
4.597 OMR Each (inc. VAT)
1
4.378 OMR
4.378 OMR Each (ex VAT)
4.597 OMR
4.597 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | 4.378 OMR |
5 - 9 | 4.290 OMR |
10 - 24 | 4.257 OMR |
25+ | 4.240 OMR |
Technical Document
Specifications
Brand
HucoShaft Diameter
15mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
34mm
Fastening
Clamp Screw
Threaded Bore Size
M5 x 16
Width
13mm
Finish
Black Oxide
Country of Origin
China
Product details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts