Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hughes Wall Mounted Eye Wash Station

RS Stock No.: 763-486Brand: HughesManufacturers Part No.: OPTIFLEX 100
brand-logo
View all in Eye Wash

Technical Document

Specifications

Brand

Hughes

Type

Eye, Face and Body Shower with Single Nozzle

Shower

Yes

Mount Type

Wall Mounted

Temperature Type

Unheated

Wash Type

Flexible Hose

Minimum Pressure

1.5barg

Product details

Optiflex Hand-held Trigger-Operated Facewash

Flushes away minor chemical splashes.,Suitable for wall mounting and effective not only on the eyes and face but on hands and other parts of the body. It has a heavy duty braided hose and comes with its own mounting bracket.

Wide range of applications
1.5 bar G minimum pressure
Sturdy construction
Meets current Health and Safety regulations
Button operated

Stock information temporarily unavailable.

208.546 OMR

208.546 OMR Each (ex VAT)

218.973 OMR

218.973 OMR Each (inc. VAT)

Hughes Wall Mounted Eye Wash Station

208.546 OMR

208.546 OMR Each (ex VAT)

218.973 OMR

218.973 OMR Each (inc. VAT)

Hughes Wall Mounted Eye Wash Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hughes

Type

Eye, Face and Body Shower with Single Nozzle

Shower

Yes

Mount Type

Wall Mounted

Temperature Type

Unheated

Wash Type

Flexible Hose

Minimum Pressure

1.5barg

Product details

Optiflex Hand-held Trigger-Operated Facewash

Flushes away minor chemical splashes.,Suitable for wall mounting and effective not only on the eyes and face but on hands and other parts of the body. It has a heavy duty braided hose and comes with its own mounting bracket.

Wide range of applications
1.5 bar G minimum pressure
Sturdy construction
Meets current Health and Safety regulations
Button operated