Hummel Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, IP67

RS Stock No.: 288-4290Brand: HummelManufacturers Part No.: 7206 5 12 03 DDistrelec Article No.: 11025580

Technical Document

Specifications

Brand

Hummel

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

IP Rating

IP67

Distrelec Product Id

11025580

Country of Origin

Germany

Stock information temporarily unavailable.

19.580 OMR

19.580 OMR Each (ex VAT)

20.559 OMR

20.559 OMR Each (inc. VAT)

Hummel Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, IP67

19.580 OMR

19.580 OMR Each (ex VAT)

20.559 OMR

20.559 OMR Each (inc. VAT)

Hummel Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hummel

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

IP Rating

IP67

Distrelec Product Id

11025580

Country of Origin

Germany