Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 15.6mm Bore, 19.16mm Outer Diameter

RS Stock No.: 243-4116Brand: Hutchinson Le Joint FrançaisManufacturers Part No.: 115202
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Type

O-Ring

Material

Rubber : NBR PC851

Inside Diameter

15.6mm

Outside Diameter

19.16mm

Minimum Operating Temperature

-30°C

Thickness

1.78mm

Maximum Operating Temperature

+120°C

Country of Origin

France

Stock information temporarily unavailable.

2.519 OMR

2.519 OMR 1 Bag of 10 (ex VAT)

2.645 OMR

2.645 OMR 1 Bag of 10 (inc. VAT)

Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 15.6mm Bore, 19.16mm Outer Diameter

2.519 OMR

2.519 OMR 1 Bag of 10 (ex VAT)

2.645 OMR

2.645 OMR 1 Bag of 10 (inc. VAT)

Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 15.6mm Bore, 19.16mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

O-Ring

Material

Rubber : NBR PC851

Inside Diameter

15.6mm

Outside Diameter

19.16mm

Minimum Operating Temperature

-30°C

Thickness

1.78mm

Maximum Operating Temperature

+120°C

Country of Origin

France