Technical Document
Specifications
Type
O-Ring
Material
Rubber : EPDM EP851
Inside Diameter
18.77mm
Outside Diameter
22.33mm
Minimum Operating Temperature
-50°C
Thickness
1.78mm
Maximum Operating Temperature
+175°C
Country of Origin
France
Stock information temporarily unavailable.
2.541 OMR
2.541 OMR 1 Bag of 10 (ex VAT)
2.668 OMR
2.668 OMR 1 Bag of 10 (inc. VAT)
Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring O-Ring, 18.77mm Bore, 22.33mm Outer Diameter
1
2.541 OMR
2.541 OMR 1 Bag of 10 (ex VAT)
2.668 OMR
2.668 OMR 1 Bag of 10 (inc. VAT)
Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring O-Ring, 18.77mm Bore, 22.33mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
O-Ring
Material
Rubber : EPDM EP851
Inside Diameter
18.77mm
Outside Diameter
22.33mm
Minimum Operating Temperature
-50°C
Thickness
1.78mm
Maximum Operating Temperature
+175°C
Country of Origin
France