HY Electronic Corp Bridge Rectifier, 50A, 1000V, 4-Pin

RS Stock No.: 923-5404Brand: HY Electronic CorpManufacturers Part No.: GBJ5010
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

30.3 x 4.8 x 19.7mm

Length

30.3mm

Height

19.7mm

Width

4.8mm

Country of Origin

China

Product details

Bridge Rectifier - GBJ Series

The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).

Flammability classification UL94V-0
Low forward voltage drop
High current capability

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

8.662 OMR

0.578 OMR Each (In a Tube of 15) (ex VAT)

9.095 OMR

0.607 OMR Each (In a Tube of 15) (inc. VAT)

HY Electronic Corp Bridge Rectifier, 50A, 1000V, 4-Pin

8.662 OMR

0.578 OMR Each (In a Tube of 15) (ex VAT)

9.095 OMR

0.607 OMR Each (In a Tube of 15) (inc. VAT)

HY Electronic Corp Bridge Rectifier, 50A, 1000V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
15 - 750.578 OMR8.662 OMR
90 - 1650.490 OMR7.342 OMR
180 - 3600.468 OMR7.012 OMR
375 - 7350.456 OMR6.848 OMR
750+0.451 OMR6.765 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

30.3 x 4.8 x 19.7mm

Length

30.3mm

Height

19.7mm

Width

4.8mm

Country of Origin

China

Product details

Bridge Rectifier - GBJ Series

The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).

Flammability classification UL94V-0
Low forward voltage drop
High current capability

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more