HY Electronic Corp H08D55V0B, Bi-Directional TVS Diode, 125W, 2-Pin SOD523

RS Stock No.: 558-993Brand: HY Electronic CorpManufacturers Part No.: H08D55V0B
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

16V

Minimum Breakdown Voltage

5.6V

Mounting Type

Surface Mount

Package Type

SOD523

Pin Count

2

Peak Pulse Power Dissipation

125W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

66.000 OMR

0.022 OMR Each (On a Reel of 3000) (ex VAT)

69.300 OMR

0.023 OMR Each (On a Reel of 3000) (inc. VAT)

HY Electronic Corp H08D55V0B, Bi-Directional TVS Diode, 125W, 2-Pin SOD523

66.000 OMR

0.022 OMR Each (On a Reel of 3000) (ex VAT)

69.300 OMR

0.023 OMR Each (On a Reel of 3000) (inc. VAT)

HY Electronic Corp H08D55V0B, Bi-Directional TVS Diode, 125W, 2-Pin SOD523
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3000 - 120000.022 OMR66.000 OMR
15000+0.022 OMR66.000 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

16V

Minimum Breakdown Voltage

5.6V

Mounting Type

Surface Mount

Package Type

SOD523

Pin Count

2

Peak Pulse Power Dissipation

125W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more