Technical Document
Specifications
Brand
HydrotechnikConnection A - Thread Size
1/4in
Connection A - Thread Standard
NPT
Maximum Operating Pressure
630bar
Connection A - Gender
Male
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Minimess 1620 Test Point
Enables quick and easy connection to pressure gauges or test hoses
Fitted with metal protective cap and securing chain
Compact design allows use in positions where space limited
Manufactured in steel with zinc plated and yellow chromated surface finish or in stainless steel 1.4104
Seal material is Buna N (steel body), Viton (stainless steel body)
Connecting thread M16 x 2
Test Points - Hydrotechnik
Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.
13.250 OMR
13.250 OMR Each (ex VAT)
13.912 OMR
13.912 OMR Each (inc. VAT)
1
13.250 OMR
13.250 OMR Each (ex VAT)
13.912 OMR
13.912 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | 13.250 OMR |
5 - 9 | 12.837 OMR |
10+ | 12.490 OMR |
Technical Document
Specifications
Brand
HydrotechnikConnection A - Thread Size
1/4in
Connection A - Thread Standard
NPT
Maximum Operating Pressure
630bar
Connection A - Gender
Male
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Minimess 1620 Test Point
Enables quick and easy connection to pressure gauges or test hoses
Fitted with metal protective cap and securing chain
Compact design allows use in positions where space limited
Manufactured in steel with zinc plated and yellow chromated surface finish or in stainless steel 1.4104
Seal material is Buna N (steel body), Viton (stainless steel body)
Connecting thread M16 x 2
Test Points - Hydrotechnik
Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.