Technical Document
Specifications
Brand
Ideal PowerPlug Type
3-Pin UK/EURO/USA/AUST
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1828.8mm
Standards Met
ErP Compliant
Efficiency
84%
MTBF
50000h
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±2%
Country of Origin
China
Product details
15W to 30W Desktop and Plug-in Power Supply
This power supply from Ideal Power can be used as a desk-top or as a plug-in power supply. The power adapter has interchangeable plugs, making suitable for use in the UK, USA, Europe and Australia, or as a Desk-top Power supply using the figure of 8 connector.
CEC V Efficiency Regulations Compliance
Efficiency >76% Typical
Short-circuit Protected
Operating Temperature 0 to 40°C Interchangeable plugs
Interchangeable plugs
RoHS, REACH & CE Directive Compliant
Limited Power Source (LPS)
Unique Ability to be used as a Desk-Top as well as a plug-in power supply
ErP II Regulations Compliant
Very Low Power Consumption
Approvals
UL, cUL, TUV, CB, PSE, C-Tick, CE, REACH & RoHS
Switch Mode - Ideal Power
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Ideal PowerPlug Type
3-Pin UK/EURO/USA/AUST
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1828.8mm
Standards Met
ErP Compliant
Efficiency
84%
MTBF
50000h
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±2%
Country of Origin
China
Product details
15W to 30W Desktop and Plug-in Power Supply
This power supply from Ideal Power can be used as a desk-top or as a plug-in power supply. The power adapter has interchangeable plugs, making suitable for use in the UK, USA, Europe and Australia, or as a Desk-top Power supply using the figure of 8 connector.
CEC V Efficiency Regulations Compliance
Efficiency >76% Typical
Short-circuit Protected
Operating Temperature 0 to 40°C Interchangeable plugs
Interchangeable plugs
RoHS, REACH & CE Directive Compliant
Limited Power Source (LPS)
Unique Ability to be used as a Desk-Top as well as a plug-in power supply
ErP II Regulations Compliant
Very Low Power Consumption
Approvals
UL, cUL, TUV, CB, PSE, C-Tick, CE, REACH & RoHS