Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

ideal-tek 105 mm Carbon Steel Scissors

RS Stock No.: 280-5672Brand: ideal-tekManufacturers Part No.: 375-40.NP
brand-logo
View all in Scissors

Technical Document

Specifications

Blade Length

17 mm

Blade Material

Carbon Steel

Overall Length

105 mm

Handle Material

Carbon Steel

Adjustable Pivot

No

Scissor Type

General Purpose

Country of Origin

Italy

Stock information temporarily unavailable.

12.889 OMR

12.889 OMR Each (ex VAT)

13.533 OMR

13.533 OMR Each (inc. VAT)

ideal-tek 105 mm Carbon Steel Scissors

12.889 OMR

12.889 OMR Each (ex VAT)

13.533 OMR

13.533 OMR Each (inc. VAT)

ideal-tek 105 mm Carbon Steel Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

17 mm

Blade Material

Carbon Steel

Overall Length

105 mm

Handle Material

Carbon Steel

Adjustable Pivot

No

Scissor Type

General Purpose

Country of Origin

Italy