ideal-tek 90 mm Stainless Steel Laboratory Scissors
RS Stock No.: 280-5676Brand: ideal-tekManufacturers Part No.: 384NS.ITDistrelec Article No.: 30391397

Technical Document
Specifications
Brand
ideal-tekBlade Length
15 mm
Blade Material
Stainless Steel
Overall Length
90 mm
Handle Material
Stainless Steel
Adjustable Pivot
No
Scissor Type
Laboratory
Country of Origin
Italy
Stock information temporarily unavailable.
80.388 OMR
80.388 OMR Each (ex VAT)
84.407 OMR
84.407 OMR Each (inc. VAT)
ideal-tek 90 mm Stainless Steel Laboratory Scissors
1
80.388 OMR
80.388 OMR Each (ex VAT)
84.407 OMR
84.407 OMR Each (inc. VAT)
ideal-tek 90 mm Stainless Steel Laboratory Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekBlade Length
15 mm
Blade Material
Stainless Steel
Overall Length
90 mm
Handle Material
Stainless Steel
Adjustable Pivot
No
Scissor Type
Laboratory
Country of Origin
Italy