Idec CW Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 168-2775Brand: IdecManufacturers Part No.: CW4L-A2E10Q4GDistrelec Article No.: 30102912
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

CW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

28mm

Push Button Material

Plastic

Manufacturer Part No.

CW4L-A2E10Q4G

Body Material

Plastic

Maximum AC Voltage

24V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

19.701 OMR

19.701 OMR Each (ex VAT)

20.686 OMR

20.686 OMR Each (inc. VAT)

Idec CW Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP65

19.701 OMR

19.701 OMR Each (ex VAT)

20.686 OMR

20.686 OMR Each (inc. VAT)

Idec CW Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

CW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

28mm

Push Button Material

Plastic

Manufacturer Part No.

CW4L-A2E10Q4G

Body Material

Plastic

Maximum AC Voltage

24V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more