Technical Document
Specifications
Brand
IdecSeries
FB
Cutout Diameter
22mm
Number of Cutouts
0
Enclosure Colour
Grey
Enclosure Material
Polycarbonate
IP Rating
IP65
Minimum Operating Temperature
-25°C
Distrelec Product Id
30221441
Country of Origin
Japan
19.327 OMR
19.327 OMR Each (ex VAT)
20.293 OMR
20.293 OMR Each (inc. VAT)
1
19.327 OMR
19.327 OMR Each (ex VAT)
20.293 OMR
20.293 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 19.327 OMR |
5 - 9 | 18.706 OMR |
10+ | 18.090 OMR |
Technical Document
Specifications
Brand
IdecSeries
FB
Cutout Diameter
22mm
Number of Cutouts
0
Enclosure Colour
Grey
Enclosure Material
Polycarbonate
IP Rating
IP65
Minimum Operating Temperature
-25°C
Distrelec Product Id
30221441
Country of Origin
Japan