Technical Document
Specifications
Brand
IdecVoltage
300V ac
For Use With
RJ & RF2S
Series
SJ
Current Rating
12A
Termination Type
Push In
Mounting Type
DIN Rail
Number of Contacts
8
Country of Origin
Japan
29.474 OMR
29.474 OMR 1 Box of 10 (ex VAT)
30.948 OMR
30.948 OMR 1 Box of 10 (inc. VAT)
1
29.474 OMR
29.474 OMR 1 Box of 10 (ex VAT)
30.948 OMR
30.948 OMR 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 29.474 OMR |
5 - 9 | 28.518 OMR |
10+ | 27.588 OMR |
Technical Document
Specifications
Brand
IdecVoltage
300V ac
For Use With
RJ & RF2S
Series
SJ
Current Rating
12A
Termination Type
Push In
Mounting Type
DIN Rail
Number of Contacts
8
Country of Origin
Japan