Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 168-2526Brand: IdecManufacturers Part No.: YW1B-A2E10W
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-A2E10W

Minimum Operating Temperature

-20°C

Body Material

Plastic

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

10.246 OMR

10.246 OMR Each (ex VAT)

10.758 OMR

10.758 OMR Each (inc. VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

10.246 OMR

10.246 OMR Each (ex VAT)

10.758 OMR

10.758 OMR Each (inc. VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-A2E10W

Minimum Operating Temperature

-20°C

Body Material

Plastic

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Country of Origin

China