Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Inductive Ring Proximity Sensor, 6 mm Detection, NAMUR NC, 8.2 V dc

RS Stock No.: 185-430Brand: ifm electronicManufacturers Part No.: N7R23A
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Ring

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

150mm

Connection Type

Pre-Cabled

Supply Voltage

8.2 V dc

IP Rating

IP67

Series

N7R

Country of Origin

Germany

Stock information temporarily unavailable.

77.286 OMR

77.286 OMR Each (ex VAT)

81.150 OMR

81.150 OMR Each (inc. VAT)

ifm electronic Inductive Ring Proximity Sensor, 6 mm Detection, NAMUR NC, 8.2 V dc

77.286 OMR

77.286 OMR Each (ex VAT)

81.150 OMR

81.150 OMR Each (inc. VAT)

ifm electronic Inductive Ring Proximity Sensor, 6 mm Detection, NAMUR NC, 8.2 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Ring

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

150mm

Connection Type

Pre-Cabled

Supply Voltage

8.2 V dc

IP Rating

IP67

Series

N7R

Country of Origin

Germany