ifm electronic Pressure Switch, 0bar Min, 25bar Max, 2NO Output, Relative Reading

RS Stock No.: 739-6727Brand: ifm electronicManufacturers Part No.: PK7523
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

<±2.5 %

Output Type

2NO

Media Measured

Gas, Liquid

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

500 mA

Supply Voltage

9.6 → 32 V dc

Housing Material

FPM, PBT, PC, Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Dual Output Pressure Switch

Efector 500 range of Pressure Sensors.

Electronic pressure monitor PK75
Quick disconnect
Process connection G1/4 A / M25 I
2 switching outputs
Electrical design: DC PNP
Output: 2 normally open
Switching status 2xLED (yellow)
Non latching short circuit protection
Overload and reverse polarity protection
Operating temperature: -25 → 80 °C
IP rating: IP67

Approvals

UL, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

114.642 OMR

114.642 OMR Each (ex VAT)

120.374 OMR

120.374 OMR Each (inc. VAT)

ifm electronic Pressure Switch, 0bar Min, 25bar Max, 2NO Output, Relative Reading

114.642 OMR

114.642 OMR Each (ex VAT)

120.374 OMR

120.374 OMR Each (inc. VAT)

ifm electronic Pressure Switch, 0bar Min, 25bar Max, 2NO Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

<±2.5 %

Output Type

2NO

Media Measured

Gas, Liquid

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

500 mA

Supply Voltage

9.6 → 32 V dc

Housing Material

FPM, PBT, PC, Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Dual Output Pressure Switch

Efector 500 range of Pressure Sensors.

Electronic pressure monitor PK75
Quick disconnect
Process connection G1/4 A / M25 I
2 switching outputs
Electrical design: DC PNP
Output: 2 normally open
Switching status 2xLED (yellow)
Non latching short circuit protection
Overload and reverse polarity protection
Operating temperature: -25 → 80 °C
IP rating: IP67

Approvals

UL, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more