Technical Document
Specifications
Brand
IgusSeries
Chainflex CF9
Number of Cores
3
Cross Sectional Area
1 mm²
Conductor Material
Bare Copper
Sheath Material
TPE
Sheath Colour
Blue
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
e-chain® linear minimum 5 x D, flexible minimum 4 x D, fixed minimum 3 x D
Outer Diameter
6mm
Length
10m
Voltage Rating
300/500 V
Current Rating
17 A
Maximum Operating Temperature
+100°C
Fire Behaviour
Halogen Free
Insulation material
TPE
Minimum Operating Temperature
-55°C
Oil Resistant
Yes
Country of Origin
Germany
30.525 OMR
3.052 OMR 1 Bag of 10 Metres (ex VAT)
32.051 OMR
3.205 OMR 1 Bag of 10 Metres (inc. VAT)
10
30.525 OMR
3.052 OMR 1 Bag of 10 Metres (ex VAT)
32.051 OMR
3.205 OMR 1 Bag of 10 Metres (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusSeries
Chainflex CF9
Number of Cores
3
Cross Sectional Area
1 mm²
Conductor Material
Bare Copper
Sheath Material
TPE
Sheath Colour
Blue
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
e-chain® linear minimum 5 x D, flexible minimum 4 x D, fixed minimum 3 x D
Outer Diameter
6mm
Length
10m
Voltage Rating
300/500 V
Current Rating
17 A
Maximum Operating Temperature
+100°C
Fire Behaviour
Halogen Free
Insulation material
TPE
Minimum Operating Temperature
-55°C
Oil Resistant
Yes
Country of Origin
Germany